Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY271.400 (CNY306.682) |
Price for:Each
Minimum: 1
Multiple: 1
CNY271.40 (CNY306.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No5139C
Order Code4070163
Technical Datasheet
Carrying Case MaterialNylon (Polyamide)
External Height178mm
External Width13mm
External Depth318mm
Product Range-
Product Overview
5139C is a zipper bag, camouflage cordura nylon tool pouch. This bag features a jungle stalker digitized camouflage patternon this tool bag for maximum concealment. The heavy-duty zipper keeps it securely closed.
- Overall length is 317.5mm
- Heavy-duty nylon stitching and zipper ensure durability and long life
- Convenient storage for pliers, wrenches, screwdrivers, nut drivers, other tools, and spare parts
- Cordura® is a registered trademark of INVISTA for durable fabrics
- Camouflage colour
Technical Specifications
Carrying Case Material
Nylon (Polyamide)
External Width
13mm
Product Range
-
External Height
178mm
External Depth
318mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:42029900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064