Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY325.130 (CNY367.3969) |
Product Information
Product Overview
6024K is a 1/4-Inch slotted screw-holding driver. This screwdriver is designed with positive gripping action to hold, start and drive slotted screws in awkward, hard-to-reach places. The unique split-blade screw-holding driver can wedge into the screw slot. The exclusive Cushion-Grip™ handle offers greater torque and outstanding comfort. A slotted screw-holding feature mechanically holds screws to work where stainless steel is required. It is essential when working with non-magnetic screws and installing overhead fixtures. It engages the screw holding feature with just the slide of your thumb.
- Durable to start and drive screws with 1 tool
- Cushion-Grip™ handle for greater torque and comfort
- Helps prevent dropping slotted screws on the jobsite
- Built to handle the tough jobs with ease
- Slotted tip type, slotted shank type, steel material, black/ yellow handle colour
- 2.82'' handle length, 0.84'' handle diameter, black/ yellow colour code
- 4'' shank length, 4.41'' handle length, 1.25'' handle diameter, 1.25'' overall width
- 8.38'' overall length, 1.25'' overall height
Warnings
Not insulated. Will not protect against electrical shock. Do NOT use to pry or chisel.
Notes
Always wear approved eye protection.
Technical Specifications
6.4mm
213mm
To Be Advised
102mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate