Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No12 74 180 SB
Order Code2859386
Also Known AsGTIN UPC EAN: 4003773082323
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,000.900 (CNY1,131.017) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,000.90 (CNY1,131.02 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No12 74 180 SB
Order Code2859386
Also Known AsGTIN UPC EAN: 4003773082323
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric4.4mm² to 7.5mm²
Product Range-
Product Overview
For oil-resistant, halogen-free control and sensor / actuator cables with multicore cable design. Shielded and unshielded. Suitable for highly flexible TPE-U-pipes, PUR and PVC cable sheathing, rubber leads such as H05 etc.. Adjusts automatically to the different cable diameters: therefore no damage to inner conductors or the shield braid. Long stripping lengths possible. Blade replaceable. Smoothly operating mechanism. Low weight. Body: plastic, fibreglass-reinforced. Blade: special tool steel, oil-hardened.
Technical Specifications
Stripping Capacity AWG
-
For Use With
Oil-Resistant, Halogen Free Multicore Control & Sensor / Actuator Cables
Stripping Capacity Metric
4.4mm² to 7.5mm²
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145