Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No13 82 200
Order Code2096063
Also Known AsGTIN UPC EAN: 4003773075080
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY588.410 (CNY664.9033) |
Price for:Each
Minimum: 1
Multiple: 1
CNY588.41 (CNY664.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No13 82 200
Order Code2096063
Also Known AsGTIN UPC EAN: 4003773075080
Technical Datasheet
Plier StyleElectrician
Jaw Opening Max-
Overall Length200mm
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
- 6 Functions in one pair of pliers
- Multi-functional pliers for electrical installation; to grip flat & round material, for bending, deburring, cutting cable, stripping & crimping wire ferrules
- Smooth surfaces near the tips grip single cores without damaging them; serrated gripping surfaces and pipe grip for gripping flat and round material
- Clear-cut outside edge on the gripping surfaces for working on flush-mounted junction boxes and deburring feed-through holes
- Stripping holes for conductors of 0.75mm² - 1.5mm² and 2.5mm²
- Crimping die for wire ferrules 0.5mm² - 2.5mm²
- Cable shears with (induction-hardened) precision cutting edges for copper and aluminium cables up to 5 x 2.5mm² / Ø 15mm
- Slim dimensions for easy access
- Bolted joint: precise, zero backlash operation of pliers
- High-grade special tool steel, forged, multi stage oil-hardened
Technical Specifications
Plier Style
Electrician
Overall Length
200mm
SVHC
No SVHC (17-Jan-2022)
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.301