Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNIPEX
Manufacturer Part No25 02 140
Order Code4132026
Also Known AsGTIN UPC EAN: 4003773023159
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY249.410 (CNY281.8333) |
Price for:Each
Minimum: 1
Multiple: 1
CNY249.41 (CNY281.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Suitable for finer gripping and cutting work. Half-round, long, tapered jaws. Knurled gripping surfaces. With cutting edges for soft, medium-hard and hard wire. Cutting edges additionally induction hardened, cutting edge hardness approx. 61 HRC. Vanadium electric steel, forged, multi stage oil-hardened.
- Two colour, two component comfort grip handle
- Flat round jaws induction hardened
- Suitable for cutting 1.6mm diameter medium wire and 2.5mm diameter soft wire
- Manufactured to DIN ISO 5745
- Length: 140mm
Technical Specifications
Cutter Type
Side
Overall Length
140mm
Cutting Edge Hardness
61°
SVHC
No SVHC (17-Dec-2015)
Plier Style
Long Nose
Cutting Capacity Max
2.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1164
