Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No26 26 200
Order Code3483423
Also Known AsGTIN UPC EAN: 4003773022855
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY393.140 (CNY444.2482) |
Price for:Each
Minimum: 1
Multiple: 1
CNY393.14 (CNY444.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No26 26 200
Order Code3483423
Also Known AsGTIN UPC EAN: 4003773022855
Technical Datasheet
Plier StyleRound Nose
Overall Length200mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
26 26 200 is a snipe nose side cutting plier (stork beak plier). Its cutting edges additionally induction-hardened, cutting edge hardness approx. 61 HRC. The hardened cutting edges (approx. 61 HRC) for soft, medium hard and hard wire.
- Elastic tips: dimensionally stable even when twisted, distortion-tolerant
- Half-round, long, tapered and pointed jaws
- With cutting edges for soft, medium-hard and hard wire
- Snipe nose side cutting pliers also known as stork beak pliers
- Slim long nose is ideal for working in confined areas
- 1000V multi-component grips, VDE-tested
- Vanadium steel; forged, multi stage oil-hardened, DIN ISO 5745 DIN EN 60900 IEC 60900 standard
- Dimension is 200 x 56 x 19mm
Warnings
Whenever possible switch off power. Never touch conductive parts. Always wear approved eye protection.
Technical Specifications
Plier Style
Round Nose
Product Range
-
Overall Length
200mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.232693