Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No35 22 115
Order Code1715017
Also Known AsGTIN UPC EAN: 4003773035114
Your Part Number
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY351.710 (CNY397.4323) |
Price for:Each
Minimum: 1
Multiple: 1
CNY351.71 (CNY397.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No35 22 115
Order Code1715017
Also Known AsGTIN UPC EAN: 4003773035114
Technical Datasheet
Plier StyleStraight Jaw
Overall Length115mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
35 22 115 is an electronics plier. Precision plier for fine assembly work, e g. in electronics and fine mechanics. The polish or mirror polish together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. The mirror polish together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools.
- For gripping, holding and bending, sturdy, zero backlash box joint
- Smooth ground gripping surfaces, edges carefully deburred
- Low-friction double spring for gentle and even opening
- Precision pliers for ultra fine assembly work in electronics and fine mechanics
- Designed for gripping, holding and bending small components
- Sturdy, zero-backlash box joint, rounded edges prevent damage to components
- Half-round, smooth jaws, ball bearing steel
- Dimension is 115 x 52 x 17mm, DIN ISO 9655 standard
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Straight Jaw
Product Range
-
Overall Length
115mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073