Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No35 42 115
Order Code1715019
Also Known AsGTIN UPC EAN: 4003773040736
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY353.660 (CNY399.6358) |
Price for:Each
Minimum: 1
Multiple: 1
CNY353.66 (CNY399.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No35 42 115
Order Code1715019
Also Known AsGTIN UPC EAN: 4003773040736
Technical Datasheet
Plier StyleBent Tip
Overall Length115mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
Precision pliers for fine assembly work, e g. in electronics and fine mechanics. Load-optimised for a more direct feel when working. For gripping, holding and bending. Sturdy, zero backlash box joint. Smooth ground gripping surfaces. Soft transitions- no sharp edges. Low-friction double spring for gentle and even opening. The polish or mirror polish (only finish 2) together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. Narrow sleeves pulled up to the head of the pliers enable the tool to be guided securely and comfortably, also between thumb and index finger. Ball bearing chrome steel.
- Durable, load-optimised design with backlash-free box joint
- Head carefully rounded: no sharp edges that could damage the material
- High, slim sleeves for fine and comfortable gripping between thumb and index finger
- Uniform bending behavior for a more direct sense of work
- Smoothly ground gripping surfaces for damage-free gripping
- Low-friction double spring for gentle and even opening
- The mirror polish in combination with a fine oil film provides rust protection - no circuit faults caused by peeling chrome from plated tools
- 45° Angled, half-round jaws, smoothly ground gripping surfaces
Technical Specifications
Plier Style
Bent Tip
Product Range
-
Overall Length
115mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074