Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No41 04 180
Order Code5416590
Also Known AsGTIN UPC EAN: 4003773002741
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY253.030 (CNY285.9239) |
Price for:Each
Minimum: 1
Multiple: 1
CNY253.03 (CNY285.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No41 04 180
Order Code5416590
Also Known AsGTIN UPC EAN: 4003773002741
Technical Datasheet
Plier StyleRound Nose
Jaw Opening Max35mm
Overall Length180mm
Product Range-
Product Overview
41 04 180 is a 7 1/4inch, round jaw, grip plier. Jaw capacity - up to 1 3/16" for round material, up to 51/64" for square stock and up to 1 3/16" for hex.
- Tightly holds round or flat material, heavy-duty tool for long life
- Adjustment screw and release lever for easy use, galvanized surface finish
- Perfect for one-handed operation, high clamping pressure due to toggle lever action
- Jaws for round workpieces, with wire cutter
- Pliers body rolled steel, high-strength
- Gripping jaws chrome vanadium electric steel, forged
- With adjustment screw and release lever
- One-hand operation, silver colour
- Dimension is 180 x 55 x 11mm
- 30mm clamping width round, 20mm clamping width square, 30mm clamping width hexagon
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Round Nose
Overall Length
180mm
Jaw Opening Max
35mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.343