Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY380.120 (CNY429.5356) |
Price for:Each
Minimum: 1
Multiple: 1
CNY380.12 (CNY429.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No42 34 280
Order Code3537464
Technical Datasheet
Plier StyleWelding Grip
Jaw Opening Max90mm
Overall Length280mm
Product Range-
Product Overview
42 34 280 is a 11inch welding grip plier. For gripping, clamping and holding a variety of profiles during welding.
- Heavy-duty tool for long life, perfect for one-handed operation
- Adjustment screw and release lever for easy use
- High clamping pressure due to toggle lever action
- Jaw capacity - 3 1/2" for square stock
- Pliers body rolled steel, high-strength
- Gripping jaws of chrome vanadium steel, drop forged, galvanized finish
- Clamps cumbersome workpieces and sections with high webs up to 40mm
- For gripping, clamping and holding of diverse profiles, silver colour
- With adjustment screw and release lever, one-hand operation
- Dimension is 280 x 138 x 18mm, 90mm clamping width square
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Welding Grip
Overall Length
280mm
Jaw Opening Max
90mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.692