Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY368.080 (CNY415.9304) |
Price for:Each
Minimum: 1
Multiple: 1
CNY368.08 (CNY415.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No48 41 J01
Order Code3537448
Technical Datasheet
Plier TypeInternal Bent 90°
Overall Length130mm
Bore Size Min8mm
Bore Size Max13mm
No. of Tips Supplied-
Product Range-
Technical Specifications
Plier Type
Internal Bent 90°
Bore Size Min
8mm
No. of Tips Supplied
-
Overall Length
130mm
Bore Size Max
13mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105