Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No49 11 A1
Order Code4401220
Also Known AsGTIN UPC EAN: 4003773048725
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY209.420 (CNY236.6446) |
Price for:Each
Minimum: 1
Multiple: 1
CNY209.42 (CNY236.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No49 11 A1
Order Code4401220
Also Known AsGTIN UPC EAN: 4003773048725
Technical Datasheet
Plier TypeExternal Straight
Overall Length140mm
Bore Size Min10mm
Bore Size Max25mm
No. of Tips Supplied-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
With inserted tips for reliable work. Heavy duty in continuous operation: up to 10 times longer service life compared to turned tips. Large contact faces on the tips: no distortion of circlips, easy fitting. Bolted joint: precise, zero backlash operation of pliers. Internal opening spring, protected and captive. Non-slip plastic coating on the handles. Pliers body: chrome vanadium electric steel, forged, oil-hardened. Inserted tips: spring steel wire, drawn.
Technical Specifications
Plier Type
External Straight
Bore Size Min
10mm
No. of Tips Supplied
-
SVHC
No SVHC (17-Dec-2015)
Overall Length
140mm
Bore Size Max
25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1