Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY319.980 (CNY361.5774) |
Price for:Each
Minimum: 1
Multiple: 1
CNY319.98 (CNY361.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No49 31 A0
Order Code3537452
Technical Datasheet
Plier TypeExternal Straight
Overall Length140mm
Bore Size Min3mm
Bore Size Max10mm
No. of Tips Supplied-
Product Range-
Technical Specifications
Plier Type
External Straight
Bore Size Min
3mm
No. of Tips Supplied
-
Overall Length
140mm
Bore Size Max
10mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103