Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY309.830 (CNY350.1079) |
Price for:Each
Minimum: 1
Multiple: 1
CNY309.83 (CNY350.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No49 31 A1
Order Code3537453
Technical Datasheet
Plier TypeExternal Straight
Overall Length140mm
Bore Size Min10mm
Bore Size Max25mm
No. of Tips Supplied-
Product Range-
Technical Specifications
Plier Type
External Straight
Bore Size Min
10mm
No. of Tips Supplied
-
Overall Length
140mm
Bore Size Max
25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1