Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY566.890 (CNY640.5857) |
| 5+ | CNY558.820 (CNY631.4666) |
Product Overview
64 12 115 ESD is an electronics end cutting nipper. Precision plier for ultra fine cutting work, e. g. in electronics and fine mechanics. The mirror polish together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools. Its cutting edge hardness (approx. 56 HRC) for longer life and for more durable cutting. It has cutting capacity - up to 1/16" for soft wire and up to 1/32" for medium wire. ESD (electrostatic discharge) handles discharge electrostatic energy through the handles in a gradual and controlled manner which protects components endangered by electrostatic discharge. Electronics plier with ESD protection for the finest cutting work, e.g. in electronics and precision engineering.
- Electrically discharging handles - dissipative, sturdy, zero backlash box joint
- Low-friction double spring for gentle and even opening
- Handles with two-colour multi-component grips black/grey
- Precision box joint allows for greater stability, flush cut
- Ball bearing steel; laser-hardened cutting edges
- DIN ISO 9654 DIN EN 61 340-5 standard
- Dimension is 115 x 66 x 17mm, 15/64" jaw length, 7/16" jaw width, 9/32" jaw width
- 90 degree angled head, 5/8" tip thickness, 7/16" tip width
- Polished surface finish, box-joint with rivet joint type
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
End
Bevel
56°
No SVHC (17-Dec-2015)
115mm
2mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate