Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY527.730 (CNY596.3349) |
Product Information
Product Overview
Adjustment by shifting one jaw directly on to the workpiece: fast, reliable and comfortable handling. Opening at the touch of a button apart from the workpiece. Fine adjustment for optimum adaptation to different sizes of workpieces and a comfortable handle width. Good access to the workpiece due to slim size of head and joint area. Self-locking on pipes and nuts: no slipping on the workpiece and low handforce required. Gripping surfaces with special hardened teeth, teeth hardness approx. 61 HRC: high wear resistance and stable gripping. Box-joint design for high stability due to double guide. Guard prevents operators' fingers being pinched. Chrome vanadium electric steel, forged, multi stage oil-hardened.
Technical Specifications
Slip Joint
250mm
No SVHC (17-Dec-2015)
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate