Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No91 92 180
Order Code2802650
Also Known AsGTIN UPC EAN: 4003773080725
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY569.660 (CNY643.7158) |
Price for:Each
Minimum: 1
Multiple: 1
CNY569.66 (CNY643.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No91 92 180
Order Code2802650
Also Known AsGTIN UPC EAN: 4003773080725
Technical Datasheet
Plier StyleUpholstery
Jaw Opening Max-
Overall Length185mm
Product Range-
Product Overview
For the professional fixing of seat covers on profiled seats to the seat frame with all popular upholstery clips. Securely insert upholstery clips, guide and hold: the special groove fixes the upholstery clips in the correct position. Easy positioning of the upholstery clips: a closing spring holds the pliers closed, the clip can be securely positioned and pressed. Upholstery clips can be easily pressed together due to a good transmission ratio of the pliers. User-friendly operation thanks to multi-component grips. Durable and strong. Special tool steel, forged, oil-hardened.
Technical Specifications
Plier Style
Upholstery
Overall Length
185mm
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195