Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY230.380 (CNY260.3294) |
Product Information
Product Overview
92 47 01 is a stainless steel gripping, 30°angled tweezer. It has insulated handles for working on electrical installations: safety up to 1000V. It is used for a wide range of requirements and applications in the electronics industry. Individually tested in accordance with 1000V EN 60900 / IEC 60900 / VDE and approved for work with voltage up to 1000Volts. It features high-quality stainless steel: extremely tough and very good corrosion resistance against a variety of atmospheric environments and many corrosive materials. Its angled tips make it easier to reach and grasp objects in tight or hard-to-reach spaces. Smooth handles minimize any potential interference with surrounding materials.
- Antimagnetic to avoid electromagnetic damage
- Stainless steel offers corrosion resistance
- Blunt tips offer a firm grip but won't damage surrounding components
- Serrated gripping surface provides secure and firm grip on objects
- 80% anti-magnetic design minimizes magnetic interference
- Tested according to DIN IEC 60900 and rated up to 1000V
- DIN EN 60900 IEC 60900 standard
- Dimension is 142 x 35 x 16mm
- Angled 30° finish, knurled gripping surfaces
- 1.30mm tip thickness, 3.00mm tip width
Warnings
Whenever possible switch off power. Never touch conductive parts. Always wear approved eye protection.
Technical Specifications
General Purpose
142mm
Stainless Steel Body
-
Bent, Round
-
Stainless Steel Tip
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate