Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No92 69 84
Order Code2851493
Also Known AsGTIN UPC EAN: 4003773054948
Your Part Number
Technical Datasheet
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.120 (CNY72.4556) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.12 (CNY72.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No92 69 84
Order Code2851493
Also Known AsGTIN UPC EAN: 4003773054948
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeTrapezoidal
Overall Length130mm
Tip Style-
Tweezer Body MaterialPlastic Body
Tweezer Tip MaterialPlastic Tip
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Trapezoidal tips, approx. 3.5mm wide
- Knurled gripping surfaces
- Serrated handles
- Tweezers body: solid plastic, temperature-resistant up to 130°C
Technical Specifications
Tweezer Type
Precision
Overall Length
130mm
Tweezer Body Material
Plastic Body
Product Range
-
Tweezer Tip Type
Trapezoidal
Tip Style
-
Tweezer Tip Material
Plastic Tip
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019