Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No92 95 89
Order Code2851496
Also Known AsGTIN UPC EAN: 4003773055013
Your Part Number
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY202.310 (CNY228.6103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY202.31 (CNY228.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No92 95 89
Order Code2851496
Also Known AsGTIN UPC EAN: 4003773055013
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeStraight, Pointed
Overall Length160mm
Tip Style-
Tweezer Body MaterialNickel Plated Steel Body
Tweezer Tip MaterialNickel Plated Steel Tip
Product Range-
Product Overview
For holding small parts without finger pressure. For efficient clamping. Spring steel, chrome plated. Narrow tips. Straight pattern. Gripping surfaces with fine transverse serration. Handles with plastic attachment.
Technical Specifications
Tweezer Type
Precision
Overall Length
160mm
Tweezer Body Material
Nickel Plated Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
-
Tweezer Tip Material
Nickel Plated Steel Tip
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03