Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No94 10 185
Order Code3483605
Also Known AsGTIN UPC EAN: 4003773047025
Your Part Number
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,234.300 (CNY1,394.759) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,234.30 (CNY1,394.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No94 10 185
Order Code3483605
Also Known AsGTIN UPC EAN: 4003773047025
Technical Datasheet
Pipe Cutter TypePlastic Tube
Overall Length185mm
Pipe Dia Max35mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
For clean cutting of plastic pipes (e.g. plastic conduit pipes) with 6.0 - 35.0 mm dia.. Not suitable for cutting cables. Blade is replaceable and can be retracted from any position. Low force requirement due to special blade geometry and optimum transmission. Minimum operator fatigue due to ergonomic handle design and incremental ratchet blade feed. Housing: die-cast aluminium, red lacquered. Blade: special tool steel, oil-hardened.
Technical Specifications
Pipe Cutter Type
Plastic Tube
Pipe Dia Max
35mm
SVHC
No SVHC (17-Dec-2015)
Overall Length
185mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.623235