Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No95 05 10 SB
Order Code2859395
Also Known AsGTIN UPC EAN: 4003773082125
Your Part Number
Technical Datasheet
5 In Stock
1 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY258.260 (CNY291.8338) |
| 5+ | CNY253.100 (CNY286.003) |
Price for:Each
Minimum: 1
Multiple: 1
CNY258.26 (CNY291.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No95 05 10 SB
Order Code2859395
Also Known AsGTIN UPC EAN: 4003773082125
Technical Datasheet
Scissor TypeElectrician
Blade Length - Metric-
Overall Length - Metric160mm
Blade Length - Imperial-
Overall Length - Imperial6.3"
Handle MaterialFibreglass-Reinforced
Product Range-
Product Overview
Precisely ground blades with fine serration for a clean, non-slip cut. Cutting edge with integrated cable cutter. With plastic belt pouch. Universal shears for electricians. Handles with multi-component grips, fibreglass-reinforced. Cutting edges made from stainless steel, hardness of cutting edges 56 HRC. With crimp area for end sleeves (ferrules) up to 6.0 mm².
Technical Specifications
Scissor Type
Electrician
Overall Length - Metric
160mm
Overall Length - Imperial
6.3"
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
Fibreglass-Reinforced
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.135