Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No95 06 230
Order Code3483514
Also Known AsGTIN UPC EAN: 4003773006305
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY579.400 (CNY654.722) |
| 5+ | CNY567.820 (CNY641.6366) |
Price for:Each
Minimum: 1
Multiple: 1
CNY579.40 (CNY654.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No95 06 230
Order Code3483514
Also Known AsGTIN UPC EAN: 4003773006305
Technical Datasheet
Overall Length230mm
Cutting Capacity Max16mm
For Use WithAluminium & Copper Cables
Blade EdgeShear
Product Range-
Product Overview
For cutting copper and aluminium cables. Not suitable for steel wire and hard drawn copper conductors. Precision ground, hardened blades. No crushing, slight deformation of the cable only. With guard. Adjustable bolted joint. Shears body: surgical steel, stainless, vacuum-hardened. Handles: plastic, impact-proof. For copper single conductors up to 16 mm², multiple stranded wires up to 50 mm², fine stranded up to 70 mm² and aluminium conductors multiple stranded wires up to 70 mm². Easy cutting with one-hand operation due to high transmission ratio. Stainless - special grade - steel, oil-hardened and tempered.
Technical Specifications
Overall Length
230mm
For Use With
Aluminium & Copper Cables
Product Range
-
Cutting Capacity Max
16mm
Blade Edge
Shear
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443