Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No95 11 165
Order Code2888767
Also Known AsGTIN UPC EAN: 4003773040323
Technical Datasheet
1 In Stock
6 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY333.810 (CNY377.2053) |
Price for:Each
Minimum: 1
Multiple: 1
CNY333.81 (CNY377.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
For cutting copper and aluminium single conductors as well as multiple stranded cables. Not suitable for steel wire and hard drawn copper conductors. Precision ground, hardened blades. Clean and smooth cut without crushing and deformation. Easy cutting with one-hand operation. Guard prevents operators' fingers being pinched. Adjustable bolted joint, self-retaining screw. High-grade special tool steel, forged, oil-hardened.
Technical Specifications
Overall Length
165mm
For Use With
Copper & Aluminium Single Conductors, Multiple Stranded Cables
Product Range
-
Cutting Capacity Max
15mm
Blade Edge
Shear
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82033000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.215