Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No95 12 165
Order Code876318
Also Known AsGTIN UPC EAN: 4003773029182
Technical Datasheet
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY341.200 (CNY385.556) |
Price for:Each
Minimum: 1
Multiple: 1
CNY341.20 (CNY385.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No95 12 165
Order Code876318
Also Known AsGTIN UPC EAN: 4003773029182
Technical Datasheet
Overall Length165mm
Cutting Capacity Max15mm
For Use WithAluminium & Copper Cables
Blade EdgeShear
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
95 12 165 is a cable shear. It is used for cutting copper and aluminium single conductors as well as multiple stranded cables. It is used for cutting solid, multicore, and finely stranded Cu and Al cable up to 50mm². Due to its design, unsuitable for steel wire or hard-drawn copper conductors. It cuts smoothly, cleanly, and without crushing thanks to very sharp, accurate cutting edges with precision cut. It features easy cutting with one-handed operation; pinch protection prevents injuries to hands.
- Clean and smooth cut without crushing and deformation
- With guard, adjustable bolted joint, self-retaining screw
- Dimension is 180 x 52 x 22mm
- Adjustable, self-locking bolted joint, forged from high-grade special tool steel, oil-hardened
- Handles with multi-component grips, pinch guard prevents operators' fingers being pinched
- Multi-component handle type, burnished other surface finish
- Black-oxide surface finish
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Overall Length
165mm
For Use With
Aluminium & Copper Cables
Product Range
-
Cutting Capacity Max
15mm
Blade Edge
Shear
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24