Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No95 31 250
Order Code1779818
Also Known AsGTIN UPC EAN: 4003773043935
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,399.250 (CNY2,711.1525) |
| 5+ | CNY2,351.270 (CNY2,656.9351) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,399.25 (CNY2,711.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No95 31 250
Order Code1779818
Also Known AsGTIN UPC EAN: 4003773043935
Technical Datasheet
Overall Length250mm
Cutting Capacity Max32mm
For Use WithAluminium & Copper Cables
Blade EdgeShear
Product Range-
Product Overview
For cutting copper and aluminium single conductors as well as multiple stranded cables. Not suitable for steel wire and wire ropes. Precision ground, hardened blades. Clean and smooth cut without crushing and deformation. One-hand operation using ratchet principle. Little handforce required due to very high transmission ratio. Two-stage ratchet drive for easy cutting. Simple handling as a result of low weight and compact design - can be used even in confined areas. Guard prevents operators' fingers being pinched. High-grade special tool steel, forged, oil-hardened. Fixed handle with support area for putting down the pliers when cutting.
Technical Specifications
Overall Length
250mm
For Use With
Aluminium & Copper Cables
Product Range
-
Cutting Capacity Max
32mm
Blade Edge
Shear
Technical Docs (1)
Alternatives for 95 31 250
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.676