Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,220.670 (CNY3,639.3571) |
| 5+ | CNY3,156.260 (CNY3,566.5738) |
Product Information
Product Overview
For cutting copper and aluminium single conductors as well as multiple stranded cables. Not suitable for steel wire and wire ropes. Precision ground, hardened blades. Clean and smooth cut without crushing and deformation. One-hand operation using ratchet principle. Little handforce required due to very high transmission ratio. Two-stage ratchet drive for easy cutting. Simple handling as a result of low weight and compact design - can be used even in confined areas. Guard prevents operators' fingers being pinched. High-grade special tool steel, forged, oil-hardened. Fixed handle with support area for putting down the pliers when cutting. Suitable for aluminium sector cable up to 4 x 150 mm².
Technical Specifications
280mm
Aluminium & Copper Cables
-
52mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate