Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10,152.230 (CNY11,472.0199) |
Product Information
Product Overview
For copper and aluminium single conductors as well as multiple stranded cables - also with hard rubber or plastic sheath. Not suitable for steel wire and wire ropes. Also suitable for cables with iron sheath reinforcement. Little hand force required for cutting due to optimum transmission ratio. High cutting capacity due to two-hand operation and ratchet action. The blade can be opened in any cutting position. Handle length with multiple position adjustment from 400 - 610 mm (short transport length, individual adaptation to working conditions). Blade: special-quality high-grade tool steel, oil-hardened. Handles: high-strength oval aluminium tubing. Tool length: 650 - 860 mm. Weight only 4980 g.
Technical Specifications
680mm
Aluminium, Copper & Plastic Sheathed Cables
-
100mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate