Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No95 62 160
Order Code2859396
Also Known AsGTIN UPC EAN: 4003773082354
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY397.850 (CNY449.5705) |
5+ | CNY389.900 (CNY440.587) |
Price for:Each
Minimum: 1
Multiple: 1
CNY397.85 (CNY449.57 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Compact, light and powerful. Up to 30 % less physical effort compared to wire rope cutters of the same length. Double-mounted box joint design for high level of stability. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Convenient work thanks to opening spring. Secured by locking device during transport. Ball bearing steel. For wire rope with Ø 4.00 / 1960 Nmm².
Technical Specifications
Overall Length
160mm
Blade Edge
-
Cutting Capacity Max
6mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17