Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No95 05 190
Order Code3814026
Also Known AsGTIN UPC EAN: 4003773019602
Your Part Number
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.230 (CNY233.0399) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.23 (CNY233.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No95 05 190
Order Code3814026
Also Known AsGTIN UPC EAN: 4003773019602
Technical Datasheet
Scissor TypeShear
Blade Length - Metric-
Overall Length - Metric190mm
Blade Length - Imperial-
Overall Length - Imperial7.5"
Handle MaterialPlastic
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- For cutting cardboard, plastics, aluminium, brass and copper foils
- Not suitable for steel wire or iron sheets
- Precision-ground, hardened blades
- With opening spring and locking device
- Pinch guard prevents operators' fingers being pinched
- Adjustable bolted joint
Technical Specifications
Scissor Type
Shear
Overall Length - Metric
190mm
Overall Length - Imperial
7.5"
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
Plastic
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 95 05 190
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.116762