Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No97 22 240
Order Code2115962
Also Known AsGTIN UPC EAN: 4003773070726
Your Part Number
Technical Datasheet
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY210.230 (CNY237.5599) |
Price for:Each
Minimum: 1
Multiple: 1
CNY210.23 (CNY237.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No97 22 240
Order Code2115962
Also Known AsGTIN UPC EAN: 4003773070726
Technical Datasheet
Crimp Tool TypeHand
For Use With18-10AWG Insulated Terminals, Plug Connectors
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
97 22 240 is a crimping plier. It has threaded holes for cutting copper and brass screws threaded M 2.6 / M 3 / M 3.5 / M 4 and M 5. It is used for cutting cables, stripping wire and crimping insulated terminals, cable connectors and plug-type connectors. It is a universal-crimping plier for insulated cable connectors and plug connectors as well as open, non-insulated plug connectors. It is suitable for insulated terminals + cable connectors application.
- Bolted joint for higher stability and even movement
- Capacity in square range from 0.5 to 6.0mm², 3 number of crimping positions
- Manufactured from high strength special steel for optimum work results and a long tool life
- With multi-component grips
- Black lacquered other surface finish, F crimp/oval crimp profile
- Dimension is 240 x 62 x 25mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
18-10AWG Insulated Terminals, Plug Connectors
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3