Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No97 52 34
Order Code5416528
Also Known AsGTIN UPC EAN: 4003773051879
Your Part Number
Technical Datasheet
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,496.960 (CNY1,691.5648) |
| 5+ | CNY1,347.260 (CNY1,522.4038) |
| 15+ | CNY1,320.320 (CNY1,491.9616) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,496.96 (CNY1,691.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No97 52 34
Order Code5416528
Also Known AsGTIN UPC EAN: 4003773051879
Technical Datasheet
Crimp Tool TypeHand
For Use With27-13AWG Non-insulated Open Plug Type Connectors
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
97 52 34 is a 8 1/2" crimping plier for non-insulated open plug-type connector (plug width 2.8 and 4.8mm). It features repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism). It features good handling due to favourable handle position, low weight, compact design and ergonomically shaped handles.
- Crimping pressure has been set precisely (calibrated) in the factory
- Capacity range from 0.1 to 0.25mm and 26 to 14AWG
- Optimum transmission of force due to toggle lever for fatigue-reduced operation
- Chrome vanadium electric steel in special quality, oil-hardened
- Crimping die is not exchangeable, with integral lock, release mechanism
- 4 number of crimping positions, with multi-component grips
- Dimension is 220 x 59 x 21mm
- Black-oxide other surface finish, F crimp profile
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
27-13AWG Non-insulated Open Plug Type Connectors
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49