Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No97 52 36
Order Code5416541
Also Known AsGTIN UPC EAN: 4003773051893
Your Part Number
Technical Datasheet
16 In Stock
Need more?
16 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY991.510 (CNY1,120.4063) |
| 5+ | CNY892.370 (CNY1,008.3781) |
| 15+ | CNY891.310 (CNY1,007.1803) |
Price for:Each
Minimum: 1
Multiple: 1
CNY991.51 (CNY1,120.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No97 52 36
Order Code5416541
Also Known AsGTIN UPC EAN: 4003773051893
Technical Datasheet
Crimp Tool Type-
For Use WithInsulated Terminals & Plug Connectors
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Repetitive, high crimping quality due to precision dies and integral lock (self-releasing mechanism). Crimping pressure has been set precisely (calibrated) in the factory, re-adjustable. Optimum transmission of force thanks to toggle lever for fatigue-reduced operation. Good handling thanks to favourable handle position, low weight, compact design and ergonomically shaped handles. Chrome vanadium electric steel in special quality, oil-hardened.
Technical Specifications
Crimp Tool Type
-
Product Range
-
For Use With
Insulated Terminals & Plug Connectors
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52