Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No97 53 04
Order Code834701
Also Known AsGTIN UPC EAN: 4003773028017
Your Part Number
Technical Datasheet
24 In Stock
15 more incoming. You can reserve stock now
5 Delivery in 3-4 Business Days(SG stock)
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,609.380 (CNY1,818.5994) |
| 3+ | CNY1,577.200 (CNY1,782.236) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,609.38 (CNY1,818.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No97 53 04
Order Code834701
Also Known AsGTIN UPC EAN: 4003773028017
Technical Datasheet
Crimp Tool TypeHand
For Use With0.08mm² to 16mm² Wire Ferrules
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
97 53 04 is a 7" self-adjusting crimping plier for wire ferrule with lateral access. It is UL approved in conjunction with KNIPEX wire ferrules 97 99 330 - 399.
- Adjusts automatically to the wire ferrule size for precise and quick crimping
- Crimping of wire ferrules according to DIN 46228 parts 1+4
- Repetitive, high crimping quality due to ratchet mechanism (unlockable)
- Tools have been set precisely (calibrated) in the factory
- Optimum transmission of force due to toggle lever for fatigue-reduced operation
- Narrow handle width, ergonomic and comfortable handle, smooth operation and lightweight
- Special quality chrome vanadium electric steel, oil-hardened, with square compression
- Handles with multi-component grips, burnished finish
- Black-oxide surface finish, spring loaded, automatic square crimp
- Dimension is 180 x 77 x 21mm
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
0.08mm² to 16mm² Wire Ferrules
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for 97 53 04
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44