Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No97 78 180
Order Code2365849
Also Known AsGTIN UPC EAN: 4003773072003
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY392.170 (CNY443.1521) |
Price for:Each
Minimum: 1
Multiple: 1
CNY392.17 (CNY443.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No97 78 180
Order Code2365849
Also Known AsGTIN UPC EAN: 4003773072003
Technical Datasheet
Crimp Tool TypeHand
For Use With23-5AWG End SleevesFerrules
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Easy crimping due to optimised transmission ratio. Light and slim design. For crimping end sleeves (ferrules) according to DIN 46228 parts 1 + 4 from 0.25 to 16 mm². Crimping in marked half-round dies for reliable connections between the sleeve and the conductor. 9 particularly deep dies with conical side faces. Special tool steel, forged, oil-hardened.
Applications
Maintenance & Repair
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
23-5AWG End SleevesFerrules
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.273