Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No98 43 50
Order Code1854194
Also Known AsGTIN UPC EAN: 4003773071778
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY3,241.500 (CNY3,662.895) |
5+ | CNY3,176.670 (CNY3,589.6371) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,241.50 (CNY3,662.90 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No98 43 50
Order Code1854194
Also Known AsGTIN UPC EAN: 4003773071778
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb-
Torque Range N-m5N-m to 50N-m
Drive Size - Metric-
Drive Size - Imperial1/2"
Overall Length385mm
Product Range-
Product Overview
Reversible for tightening of lefthanded threads. Lockable torque adjustment. Very reliable retention of the actuating tools ensured by mechanically locked retaining system. Transparent insulated scale range. Calibration certificate included. Chrome Vanadium steel.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
5N-m to 50N-m
Drive Size - Imperial
1/2"
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
385mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82078090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4