Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No98 62 01
Order Code2346819
Also Known AsGTIN UPC EAN: 4003773073956
Technical Datasheet
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY224.980 (CNY254.2274) |
| 5+ | CNY220.490 (CNY249.1537) |
Price for:Each
Minimum: 1
Multiple: 1
CNY224.98 (CNY254.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Fully insulating to reduce risk of short circuit. For meter assembly and meter blocking. Class C- range of use up to -40°C. Plastic material, fibreglass-reinforced. Handles with soft plastic zone for better grip.
- Manufactured from plastic, reinforced with fibreglass for added strength
- Ideal for the removal of fuses, meter assembly and blocking
- Overall length: 200mm
Technical Specifications
Plier Style
Flat Nose
Product Range
-
Overall Length
180mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137