Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No98 55
Order Code3483587
Also Known AsGTIN UPC EAN: 4003773022558
Your Part Number
Technical Datasheet
28 In Stock
Need more?
3 Delivery in 3-4 Business Days(SG stock)
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,320.240 (CNY1,491.8712) |
| 3+ | CNY1,293.840 (CNY1,462.0392) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,320.24 (CNY1,491.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No98 55
Order Code3483587
Also Known AsGTIN UPC EAN: 4003773022558
Technical Datasheet
Overall Length-
Cutting Capacity Max-
For Use With-
Blade Edge-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Ergonomically designed handle shape with comfortable slip guard. Particularly confident grip thanks to slip-proof soft components. Thumb recess and "finger hook" at the end of the handle ensure a good transmission of force when the blade is pulled. Transparent protective cap. Solid, fixed hook blade, sickle shaped. With guide shoe at the blade point. No damage of the conductor insulation. Blade made of stainless steel, vacuum hardened. Ergonomically shaped insulating handle. Transparent protective cap. VDE tested according to DIN EN/IEC 60900 : 2004. Blade: surgical steel, stainless, vacuum-hardened.
Technical Specifications
Overall Length
-
For Use With
-
Product Range
-
Cutting Capacity Max
-
Blade Edge
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82119200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09