Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNITTER-SWITCH
Manufacturer Part NoAPE1F-RA
Order Code1190435
Product RangeAPE Series
Your Part Number
Technical Datasheet
74 In Stock
400 more incoming. You can reserve stock now
74 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.710 (CNY59.5623) |
| 5+ | CNY49.330 (CNY55.7429) |
| 10+ | CNY45.950 (CNY51.9235) |
| 20+ | CNY43.790 (CNY49.4827) |
| 50+ | CNY41.630 (CNY47.0419) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.71 (CNY59.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoAPE1F-RA
Order Code1190435
Product RangeAPE Series
Technical Datasheet
Product RangeAPE Series
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator Style-
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch Mounting-
Switch TerminalsSolder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AP series subminiature washable Pushbutton Switch with short neck-tube and 5.08mm spacing. It has gold over nickel plated phosphor bronze barrier contacts.
- Various plastic caps
- PC board mounting
- UL94V-0 Flammability rating
- -20 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
APE Series
Contact Configuration
SPDT
Pushbutton Actuator Style
-
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
On-(On)
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
-
Switch Mounting
-
Illumination Colour
Non Illuminated
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629