Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKNITTER-SWITCH
Manufacturer Part NoATE2D
Order Code1190429
Product RangeATE Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.620 (CNY58.3306) |
| 5+ | CNY50.240 (CNY56.7712) |
| 10+ | CNY48.850 (CNY55.2005) |
| 20+ | CNY46.560 (CNY52.6128) |
| 50+ | CNY44.270 (CNY50.0251) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.62 (CNY58.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoATE2D
Order Code1190429
Product RangeATE Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeATE Series
Switch MountingThrough Hole
Contact Current Max50mA
Contact Voltage AC Nom48V
Switch TerminalsSolder
Contact Voltage DC Nom48V
SVHCLead (23-Jan-2024)
Product Overview
The ATE2D is a DPDT non-illuminated through-hole PCB-mount Sub-miniature Toggle Switch with ON-ON switch function and solder switch terminal. It has chromium-plated brass actuator with stainless steel bushing and housing, glass filled PBT case, gold-plated over nickel barrier phosphor-bronze contacts and terminals.
- IP67 Protection rating
- UL94V-0 Flammability rating
- <lt/>50mΩ Contact resistance
- <gt/>1000MΩ Insulation resistance
- 40000-cycle Make-and-break electrical life
- -20 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Through Hole
Contact Voltage AC Nom
48V
Contact Voltage DC Nom
48V
Contact Configuration
DPDT
Product Range
ATE Series
Contact Current Max
50mA
Switch Terminals
Solder
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Alternatives for ATE2D
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
