Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNITTER-SWITCH
Manufacturer Part NoDRR3010
Order Code1190427
Product RangeDRR3000 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoDRR3010
Order Code1190427
Product RangeDRR3000 Series
Technical Datasheet
No. of Switch Positions10 Position
No. of Poles-
Angle of Throw36°
Contact Current AC Max30mA
Contact Voltage AC Max-
Product RangeDRR3000 Series
IlluminationNon Illuminated
Contact Current DC Max30mA
Contact Voltage DC Max50V
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DRR3010 is a 10-position through-hole Subminiature Rotary Coded Switch with BCD coding and gold-plated phosphor bronze PC terminals. The DRR 3000 series switch has gold plated copper alloy movable contact and black moulded high temperature thermoplastic nylon base/cover. Black PBT case is totally sealed, suitable for washing by immersion.
- <lt/>100mΩ Maximum contact resistance
- <gt/>1000MΩ at 250VDC Insulation resistance
- 250gf.cm Maximum operating force
Applications
Industrial
Technical Specifications
No. of Switch Positions
10 Position
Angle of Throw
36°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
50V
No. of Poles
-
Contact Current AC Max
30mA
Product Range
DRR3000 Series
Contact Current DC Max
30mA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001268