Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNITTER-SWITCH
Manufacturer Part NoDRS 13016
Order Code1218900
Product RangeDRS13000 Series
Your Part Number
Technical Datasheet
508 In Stock
Need more?
508 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.170 (CNY49.9121) |
| 5+ | CNY41.260 (CNY46.6238) |
| 10+ | CNY39.000 (CNY44.070) |
| 20+ | CNY36.630 (CNY41.3919) |
| 50+ | CNY34.260 (CNY38.7138) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.17 (CNY49.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoDRS 13016
Order Code1218900
Product RangeDRS13000 Series
Technical Datasheet
Product RangeDRS13000 Series
Switch MountingThrough Hole
No. of Switch Positions16 Position
Switching Voltage50VDC
Output CodeHexadecimal
Switching Current100mA
Switch ConstructionSealed
Actuator LevelFlushed
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DRS 13016 is a 16-position micro-miniature Sealed Rotary Coded Switch with gold over nickel-plated phosphor bronze terminals. It has black liquid crystal polymer base, polyamide resin rotor and stainless steel frame.
- 20000-cycle Minimum mechanical life
- -25 to 75°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
DRS13000 Series
No. of Switch Positions
16 Position
Output Code
Hexadecimal
Switch Construction
Sealed
SVHC
No SVHC (23-Jan-2024)
Switch Mounting
Through Hole
Switching Voltage
50VDC
Switching Current
100mA
Actuator Level
Flushed
Technical Docs (1)
Alternatives for DRS 13016
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037