Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNITTER-SWITCH
Manufacturer Part NoDRS3016
Order Code1190425
Product RangeDRS3000 Series
Your Part Number
Technical Datasheet
164 In Stock
480 more incoming. You can reserve stock now
164 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.390 (CNY25.3007) |
| 10+ | CNY18.820 (CNY21.2666) |
| 25+ | CNY17.670 (CNY19.9671) |
| 50+ | CNY16.520 (CNY18.6676) |
| 100+ | CNY15.590 (CNY17.6167) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.39 (CNY25.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoDRS3016
Order Code1190425
Product RangeDRS3000 Series
Technical Datasheet
No. of Switch Positions16 Position
No. of Poles1 Pole
Angle of Throw22.5°
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeDRS3000 Series
IlluminationNon Illuminated
Contact Current DC Max30mA
Contact Voltage DC Max50V
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DRS3016 is a single-pole 16-position Subminiature Rotary Coded Switch with hexadecimal coding and gold-plated phosphor bronze PC terminals. The DRS 3000 series switch has gold plated copper alloy movable contact and black moulded high temperature thermoplastic nylon base/cover. Black PBT case is totally sealed, suitable for washing by immersion.
- <lt/>100mΩ Maximum contact resistance
- <gt/>1000MΩ at 250VDC Insulation resistance
- 250gf.cm Maximum operating force
Applications
Industrial
Technical Specifications
No. of Switch Positions
16 Position
Angle of Throw
22.5°
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
50V
No. of Poles
1 Pole
Contact Current AC Max
-
Product Range
DRS3000 Series
Contact Current DC Max
30mA
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001