Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMR2-5
Order Code807667
Technical Datasheet
No. of Switch Positions5 Position
No. of Poles2 Pole
Angle of Throw36°
Contact Current AC Max150mA
Contact Voltage AC Max125V
IlluminationNon Illuminated
Contact Current DC Max150mA
Contact Voltage DC Max24V
Product Overview
The MR2-5 is a double-pole 5-position Miniature Rotary Switch with non-shorting contact timing. The MR2-5 series switch has coin silver contacts, diallyl-phthalate body and nickel-plated brass shaft. Bushing 1/4-inch with locking plate or flat bush.
- <lt/>10mΩ Maximum contact resistance
- 100MΩ at 500VDC Insulation resistance
- 1000V, 50Hz for the duration of 1 minute Dielectric strength
Applications
Industrial
Technical Specifications
No. of Switch Positions
5 Position
Angle of Throw
36°
Contact Voltage AC Max
125V
Contact Current DC Max
150mA
No. of Poles
2 Pole
Contact Current AC Max
150mA
Illumination
Non Illuminated
Contact Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793