Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMTE106D
Order Code807254
Product RangeMTE Series
Technical Datasheet
196 In Stock
Need more?
196 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY66.470 (CNY75.1111) |
| 5+ | CNY62.190 (CNY70.2747) |
| 10+ | CNY57.900 (CNY65.427) |
| 20+ | CNY55.180 (CNY62.3534) |
| 50+ | CNY52.450 (CNY59.2685) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.47 (CNY75.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMTE106D
Order Code807254
Product RangeMTE Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeMTE Series
Switch MountingPanel Mount
Contact Current Max6A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom30V
SVHCLead (23-Jan-2024)
Product Overview
The MTE106D is a single-pole double-throw (SPDT) waterproof Miniature Toggle Switch with silver-plated copper alloy solder tag terminal and ON-ON function. The MTE series switch has black UL94V-0 diallyle-phthalate case. It supports bushing M6 x 0.75 locking through flat bush, 9mm key mounting.
- <lt/>10mΩ Maximum contact resistance
- <gt/>1000MΩ at 500VDC Insulation resistance
- 1500V, 50Hz for duration of 1 minute Dielectric strength
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
30V
Contact Configuration
SPDT
Product Range
MTE Series
Contact Current Max
6A
Switch Terminals
Solder
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004