Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMTE206N
Order Code807266
Product RangeMTE Series
Technical Datasheet
124 In Stock
Need more?
124 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.710 (CNY87.8123) |
| 5+ | CNY75.600 (CNY85.428) |
| 10+ | CNY73.480 (CNY83.0324) |
| 20+ | CNY70.020 (CNY79.1226) |
| 50+ | CNY66.550 (CNY75.2015) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.71 (CNY87.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoMTE206N
Order Code807266
Product RangeMTE Series
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeMTE Series
Switch MountingPanel Mount
Contact Current Max6A
Contact Voltage AC Nom250V
Switch TerminalsSolder
Contact Voltage DC Nom30V
SVHCLead (23-Jan-2024)
Product Overview
The MTE206N is a DPDT panel-mount non-illuminated Miniature Toggle Switch with ON-ON switch function and solder switch terminal. It has chromium-plated copper alloy actuator with nickel-plated copper alloy bushing, stainless steel housing, DAP case and silver-plated brass terminals.
- IP67 Protection rating
- UL94V-0 Flammability rating
- 20mΩ Maximum contact resistance
- 1000MΩ at 500VDC Minimum insulation resistance
- 100000-cycle Minimum mechanical life
- -40 to 140°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
30V
Contact Configuration
DPDT
Product Range
MTE Series
Contact Current Max
6A
Switch Terminals
Solder
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165