Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNITTER-SWITCH
Manufacturer Part NoSMR 13010
Order Code1218901
Product RangeSMR Series
Your Part Number
Technical Datasheet
66 In Stock
Need more?
66 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.210 (CNY42.0473) |
| 5+ | CNY36.740 (CNY41.5162) |
| 10+ | CNY36.270 (CNY40.9851) |
| 20+ | CNY35.820 (CNY40.4766) |
| 50+ | CNY35.360 (CNY39.9568) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.21 (CNY42.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoSMR 13010
Order Code1218901
Product RangeSMR Series
Technical Datasheet
No. of Switch Positions10 Position
No. of Poles-
Angle of Throw-
Contact Current AC Max-
Contact Voltage AC Max-
Product RangeSMR Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max50V
SVHCOctamethylcyclotetrasiloxane (23-Jan-2024)
Product Overview
The SMR 13010 is a 10-position real micro-miniature Rotary Coded Switch for SMT with screw driver actuation. It has gold over nickel-plated phosphor bronze terminals, black liquid crystal polymer base, polyamide resin rotor and stainless steel frame.
- 20000-cycle Minimum mechanical life
- -25 to 75°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Switch Positions
10 Position
Angle of Throw
-
Contact Voltage AC Max
-
Illumination
Non Illuminated
Contact Voltage DC Max
50V
No. of Poles
-
Contact Current AC Max
-
Product Range
SMR Series
Contact Current DC Max
-
SVHC
Octamethylcyclotetrasiloxane (23-Jan-2024)
Technical Docs (1)
Alternatives for SMR 13010
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Octamethylcyclotetrasiloxane (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000381