Print Page
8,760 In Stock
Need more?
8760 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.763 (CNY0.8622) |
| 50+ | CNY0.663 (CNY0.7492) |
| 250+ | CNY0.563 (CNY0.6362) |
| 500+ | CNY0.463 (CNY0.5232) |
| 1000+ | CNY0.363 (CNY0.4102) |
| 2000+ | CNY0.263 (CNY0.2972) |
Price for:Each
Minimum: 5
Multiple: 5
CNY3.82 (CNY4.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoCF1/4CT26A332J
Order Code3540598
Product RangeCF Series
Technical Datasheet
Resistance3.3kohm
Product RangeCF Series
Power Rating250mW
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating300V
Resistor TechnologyCarbon Film
Temperature Coefficient+350ppm/°C, -450ppm/°C
Resistor TypeGeneral Purpose
Product Diameter2.3mm
Product Length6.1mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
3.3kohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Film
Resistor Type
General Purpose
Product Length
6.1mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CF Series
Resistance Tolerance
± 5%
Voltage Rating
300V
Temperature Coefficient
+350ppm/°C, -450ppm/°C
Product Diameter
2.3mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001