Print Page
10,072 In Stock
Need more?
10072 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 10+ | CNY0.426 (CNY0.4814) | 
| 100+ | CNY0.401 (CNY0.4531) | 
| 500+ | CNY0.376 (CNY0.4249) | 
| 1000+ | CNY0.350 (CNY0.3955) | 
| 2500+ | CNY0.325 (CNY0.3672) | 
| 5000+ | CNY0.299 (CNY0.3379) | 
Price for:Each
Minimum: 10
Multiple: 10
CNY4.26 (CNY4.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoMF1/4DCT52R4701F
Order Code3541402
Product RangeMF Series
Technical Datasheet
Resistance4.7kohm
Product RangeMF Series
Power Rating250mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/K
Resistor TypeSemi-Precision
Product Diameter2.3mm
Product Length6.3mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
4.7kohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Semi-Precision
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MF Series
Resistance Tolerance
± 1%
Voltage Rating
250V
Temperature Coefficient
± 100ppm/K
Product Diameter
2.3mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001