Print Page
4,960 In Stock
Need more?
4960 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
10+ | CNY0.549 (CNY0.6204) |
100+ | CNY0.301 (CNY0.3401) |
500+ | CNY0.294 (CNY0.3322) |
1000+ | CNY0.287 (CNY0.3243) |
2500+ | CNY0.281 (CNY0.3175) |
Price for:Each
Minimum: 10
Multiple: 10
CNY5.49 (CNY6.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKOA
Manufacturer Part NoMF1/4DCT52R4750F
Order Code3541405
Product RangeMF Series
Technical Datasheet
Resistance475ohm
Product RangeMF Series
Power Rating250mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/K
Resistor TypeSemi-Precision
Product Diameter2.3mm
Product Length6.3mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
475ohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Semi-Precision
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MF Series
Resistance Tolerance
± 1%
Voltage Rating
250V
Temperature Coefficient
± 100ppm/K
Product Diameter
2.3mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001